09456002011

Heilind Number:HRT09456002011
Manufacturer:HARTING
Manufacturer Number:09456002011
ECAD Model:
3D Model

Description:

HRT09456002011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456002011
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Impedance:100 Ohm
Number of Pairs:2
Conductor Material:Copper
Minimum Bend Radius:4x, 8x
Data Rate:100 Mbit/s, 10 Mbit/s, 1 Gbit/s
Insulation Resistance:5000 mOhm
Cable Length:500 m
Jacket Material:Polyurethane
Shielded:Yes
Wire Size:22 AWG
Cable Diameter Range:5.2 mm
Jacket Color:Yellow
Flame Retardant:Yes
SKU:HRT09456002011

Detailed Description

09456002011 is a high-performance Ethernet cable designed for reliable data transmission in harsh environments. With a temperature range of -40°C to 80°C, this cable ensures optimal operation even in extreme conditions. Featuring 100 Ohm impedance and two pairs of copper conductors, it guarantees efficient signal transmission with minimal interference. The cable is shielded for enhanced protection against electromagnetic interference and is RoHS compliant for environmental responsibility. With a data rate of up to 1 Gbit/s, it is perfect for high-speed networking applications. The yellow polyurethane jacket provides durability and flame retardant properties, making it suitable for industrial and military use. Measuring 500 meters in length and with a diameter range of 5.2mm, it offers flexibility for various installations. Trust in the quality and performance of this Ethernet cable for your critical connectivity needs.