| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09458002800 |
| Color: | Yellow |
| Overall Length: | 230 mm |
| Wire Size: | 28 - 26 AWG |
| Ratcheting: | Yes |
| Tool Operation: | Manual |
| SKU: | HRT09458002800 |
09458002800
Specifications
Detailed Description
Introducing the T1 CRMP TOOL, a must-have for precision wire crimping tasks. Designed for 26-28AWG wires, this tool in a vibrant yellow hue boasts an overall length of 230 mm for comfortable handling. With its ratcheting mechanism, achieving secure crimps is effortless, all while ensuring RoHS compliance. Operating manually, it offers precise control over the crimping process. A versatile tool in the Crimpers category, it is essential for professionals and DIY enthusiasts alike. Rest assured of its quality with the 09458002800 acronym and its reliable performance, making it a valuable addition to any toolbox.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | PTN-22-013CNUS - Phase out with replacement. effective immediately. Due to revision of Single Pair Ethernet Connectivity IEC 63171-6 standard, HARTING has implemented required changes to the T1 Industrial mating interface to fully comply with the revised standard. As a result, HARTING is phasing out existing portfolio of T1 Industrial connectors, cable assemblies and tools, and replacing it with variants that fully comply with the updated IEC 63171-6 standard | Download | |||

