| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09458002801 |
| Color: | Yellow |
| Overall Length: | 230 mm |
| Wire Size: | 24 - 22 AWG |
| Ratcheting: | Yes |
| Tool Operation: | Manual |
| SKU: | HRT09458002801 |
09458002801
Specifications
Detailed Description
Introducing the T1 CRMP TOOL for efficient wire crimping in the 22-24AWG range. This essential tool, in a vibrant yellow hue, boasts a sleek overall length of 230mm for optimal handling. With a focus on eco-friendliness, it is RoHS compliant. Featuring a convenient ratcheting mechanism and manual operation, precision crimps are easily achieved. Perfect for professionals in the electrical and telecommunications industries, this tool is a must-have for any toolkit. Upgrade your crimping experience with the T1 CRMP TOOL.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | PTN-22-013CNUS - Phase out with replacement. effective immediately. Due to revision of Single Pair Ethernet Connectivity IEC 63171-6 standard, HARTING has implemented required changes to the T1 Industrial mating interface to fully comply with the revised standard. As a result, HARTING is phasing out existing portfolio of T1 Industrial connectors, cable assemblies and tools, and replacing it with variants that fully comply with the updated IEC 63171-6 standard | Download | |||

