09458450003

Heilind Number:HRT09458450003
Manufacturer:HARTING
Manufacturer Number:09458450003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJI DUST COVER IP40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09458450003
Color:Black
IP Rating:IP40
Mating Type:Push-Pull
Base Material:Plastic
Overall Width:16.5 mm
Overall Height:10 mm
Overall Length:19.3 mm
Flammability Rating:UL 94V-0
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09458450003

Detailed Description

Introducing the RJI DUST COVER IP40, a sleek and functional accessory designed to protect your push-pull connectors with style. Crafted from durable black plastic with a flammability rating of UL 94V-0, this cover ensures the utmost safety for your devices. With an IP40 rating, it offers reliable protection against dust and debris, making it ideal for industrial environments. Measuring 16.5mm in width, 10mm in height, and 19.3mm in length, it is compatible with a variety of connectors. RoHS compliant and boasting a wide operating temperature range from -40°C to 70°C, this cover is not only environmentally friendly but also capable of withstanding harsh conditions. Upgrade your connector maintenance game with the RJI DUST COVER IP40.