| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09458450009 |
| Color: | Black |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 17.65 mm |
| Overall Height: | 32.3 mm |
| Overall Length: | 18 mm |
| IP Rating: | IP67 |
| Mating Type: | Push-Pull |
| Base Material: | Plastic |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09458450009 |
09458450009
| Heilind Number: | HRT09458450009 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09458450009 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HPP V4 DUST COVER IP67, a must-have accessory for your connectors. This passive dust cover, in sleek black, ensures optimal protection against environmental elements with its IP67 rating. Crafted from durable plastic with a UL 94V-0 flammability rating, it guarantees reliability in any setting. Designed for push-pull mating, it's both efficient and easy to use. With an operating temperature range of -40°C to 70°C, it's perfect for even the most demanding environments. Compact and versatile, it measures 17.65mm in width, 32.3mm in height, and 18mm in length, making it suitable for a wide range of applications. RoHS compliant and in stock, it's the ideal choice for your connector hardware needs. Upgrade your setup with the HPP V4 DUST COVER IP67.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005094 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09300160421 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09310062601 | insert, Size: 16 B, male, 35 A | ![]() |


