09458450009024

Heilind Number:HRT09458450009024
Manufacturer:HARTING
Manufacturer Number:09458450009024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HPP V4 COVER PL IP65/67 W./O.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09458450009024
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Width:17.65 mm
Overall Height:32.3 mm
Overall Length:18 mm
IP Rating:IP67
Mating Type:Push-Pull
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09458450009024

Detailed Description

Introducing the HPP V4 Cover PL IP65/67 in sleek black, designed for optimal protection in harsh environments. With a wide operating temperature range from -40°C to 70°C, this cover ensures reliable performance in extreme conditions. Crafted from durable plastic with a UL 94V-0 flammability rating, it guarantees safety and longevity. Featuring an IP67 rating and push-pull mating type, it offers secure and easy connectivity. RoHS compliant, it meets environmental standards. Perfect for Connector Hardware & Accessories, this product is a must-have for any industrial application. With its compact dimensions of 17.65mm width, 32.3mm height, and 18mm length, it fits seamlessly into any setup. Trust in the HPP V4 Cover for superior protection and performance.