09458450010

Heilind Number:HRT09458450010
Manufacturer:HARTING
Manufacturer Number:09458450010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HPP V4 PLUG PROTECTION COVER I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09458450010
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Width:17.2 mm
Overall Height:48 mm
Overall Length:20.3 mm
IP Rating:IP67
Mating Type:Push-Pull
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09458450010

Detailed Description

Introducing the HPP V4 PLUG PROTECTION COVER I, a must-have accessory in the world of connectors and hardware. Crafted in sleek black plastic with an IP67 rating, this cover ensures maximum protection for your push-pull mating type connectors. With a wide operating temperature range from -40°C to 70°C, it guarantees reliable performance in any environment. Measuring 17.2mm in width, 48mm in height, and 20.3mm in length, it's the perfect fit for your devices. Rest assured, this cover is UL 94V-0 rated for high flammability resistance and RoHS compliant for environmental responsibility. Elevate your connector setup with this essential piece from our Connector Covers collection.