| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09458450014 |
| Color: | Black |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 20.2 mm |
| Overall Height: | 34 mm |
| IP Rating: | IP67 |
| Mating Type: | Push-Pull |
| Base Material: | Plastic |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09458450014 |
09458450014
Specifications
Detailed Description
The HPP V4 DUST COVER IP67 ACTIV E W/CORD ( 09458450014) in sleek black offers reliable protection for connectors in harsh environments. With an IP67 rating, it guarantees dust-tight and waterproof performance, making it ideal for outdoor or industrial applications. Constructed with durable plastic that meets UL 94V-0 flammability standards, it ensures safety and longevity. Designed for push-pull mating, it allows for easy and secure connections. RoHS compliant, it meets environmental standards. With an operating temperature range of -40°C to 70°C, it can withstand extreme conditions. Ideal for Connector Covers, Connector Hardware & Accessories, and high-quality Connectors, this product is a must-have for any professional setup. (Acronym: 09458450014)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09482828756050 | HARTING PUSHPULL V4 V2.0 RJ45 | ![]() |


