09458450015

Heilind Number:HRT09458450015
Manufacturer:HARTING
Manufacturer Number:09458450015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HPP V4 DUST COVER IP67 ACTIV E WITHOUT CORD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09458450015
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Width:20.2 mm
Overall Height:34 mm
IP Rating:IP67
Mating Type:Push-Pull
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09458450015

Detailed Description

Introducing the HPP V4 DUST COVER IP67 ACTIV E WITHOUT CORD, a sleek and durable solution for protecting your connectors in harsh environments. With a striking black color and compact dimensions of 20.2mm width and 34mm height, this cover is designed for convenience and reliability. Meeting IP67 standards, it ensures complete protection against dust and water ingress, making it ideal for outdoor and industrial applications. The push-pull mating type allows for easy installation and removal, while the UL 94V-0 flammability rating guarantees safety. With a wide operating temperature range of -40°C to 70°C and full RoHS compliance, you can trust in the performance and sustainability of this essential connector accessory. Upgrade your connectivity with the HPP V4 DUST COVER IP67 ACTIV E WITHOUT CORD.