09458520000

Heilind Number:HRT09458520000
Manufacturer:HARTING
Manufacturer Number:09458520000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HARTING RJ INDUSTRIAL PLUG COV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09458520000
Color:Transparent
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Overall Width:6.8 mm
Overall Height:13 mm
Overall Length:11.9 mm
IP Rating:IP20
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09458520000

Detailed Description

Protect your RJ industrial plugs with the HARTING RJ Industrial Plug Cover. Made of transparent plastic with a UL 94V-0 flammability rating, this cover ensures safety and durability. With an IP20 rating, it guards against dust and small particles, making it ideal for industrial environments. Operating at temperatures ranging from -40°C to 85°C, it provides reliable performance in varying conditions. Measuring 6.8mm in width, 13mm in height, and 11.9mm in length, it offers a perfect fit for your connectors. Whether for professional or personal use, this cover is a must-have accessory for maintaining the integrity of your connectors.