09458520001

Heilind Number:HRT09458520001
Manufacturer:HARTING
Manufacturer Number:09458520001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HARTING RJ INDUSTRIAL JACK COV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09458520001
Color:Black
IP Rating:IP20
Base Material:Plastic
Overall Width:13.8 mm
Overall Height:23.4 mm
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09458520001

Detailed Description

Introducing the HARTING RJ Industrial Jack Cover, designed to provide reliable protection for your connectors in industrial environments. This sleek black cover is not only visually appealing but also highly functional, with a durable plastic construction that ensures long-lasting performance. With a wide operating temperature range of -40°C to 85°C, it can withstand even the harshest conditions. The IP20 rating guarantees dust and debris protection, while the UL 94V-0 flammability rating offers peace of mind in fire-sensitive applications. Measuring 13.8mm in width and 23.4mm in height, it is compatible with a variety of connectors. Trust in the HARTING RJ Industrial Jack Cover for superior connector protection.