09465000401

Heilind Number:HRT09465000401
Manufacturer:HARTING
Manufacturer Number:09465000401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING PushPull, Crimp contact; Copper alloy; Conductor cross-section: 1.5mm²; AWG 16 ... AWG 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09465000401
Series:PushPull V4
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold, Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:750 cycle
Wire Size:16 - 14 AWG
Contact Design:Machined
Stripping Length:5 mm
SKU:HRT09465000401

Detailed Description

Introducing the HARTING PushPull Crimp Contact, essential for secure and efficient connections in your electrical systems. Made of durable copper alloy with a conductor cross-section of 1.5mm², this male contact is designed to accommodate wires ranging from AWG 16 to AWG 14. Its gold and nickel plating ensures optimal conductivity and corrosion resistance, even in harsh environments. With a maximum operating temperature of 70°C and a minimum of -40°C, it guarantees reliable performance in a wide range of conditions. The machined contact design and crimp termination method provide a sturdy and stable connection, rated for up to 750 mating cycles. RoHS compliant and designed for easy installation, this PushPull V4 series contact is a must-have component for your connector assembly needs.