09465000402

Heilind Number:HRT09465000402
Manufacturer:HARTING
Manufacturer Number:09465000402
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING PushPull, Crimp contact; Copper alloy; Conductor cross-section: 1.5mm²; AWG 16 ... AWG 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09465000402
Series:PushPull V4
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Tin
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:750 cycle
Wire Size:16 - 14 AWG
Contact Design:Machined
Stripping Length:6 mm
SKU:HRT09465000402

Detailed Description

Introducing the HARTING PushPull Crimp Contact, designed for reliable and efficient wire termination in industrial applications. With a durable copper alloy construction and nickel-tin plating, this female contact ensures secure connectivity in environments ranging from -40°C to 70°C. Suitable for wire sizes 16 to 14 AWG, it accommodates a conductor cross-section of 1.5mm², meeting the stringent requirements of AWG 16 to AWG 14 standards. Engineered for longevity, it offers an impressive mating cycle of 750, making it ideal for high-volume usage. RoHS compliant and featuring a machined contact design, this contact guarantees both performance and environmental responsibility. Trust the HARTING PushPull Crimp Contact for your connectivity needs.