09465000405

Heilind Number:HRT09465000405
Manufacturer:HARTING
Manufacturer Number:09465000405
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING PushPull, Crimp contact; Copper alloy; Conductor cross-section: 2.5mm²; AWG 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09465000405
Gender:Male
Series:PushPull V4
Wire Size:12 AWG
Mating Cycles:750 cycle
Contact Design:Machined
Contact Plating:Gold, Nickel
Contact Material:Copper Alloy
Stripping Length:5 mm
Termination Method:Crimp
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09465000405

Detailed Description

Introducing the HARTING PushPull Crimp Contact, a high-performance connector essential for secure and reliable electrical connections. Constructed with precision using copper alloy, this male contact is designed for the PushPull V4 series, ensuring compatibility and seamless integration. Featuring a conductor cross-section of 2.5mm² (AWG 12) and a crimp termination method, it guarantees efficient signal transmission. The contact is plated with gold and nickel for enhanced conductivity and durability, with a maximum operating temperature of 70°C and a minimum of -40°C, making it suitable for a wide range of environments. With a mating cycle rating of 750 cycles, this contact offers long-term performance. RoHS compliant and designed with a machined contact, it meets industry standards for quality and reliability. Suitable for wire sizes up to 12AWG and with a stripping length of 5mm, it provides easy installation. Whether for industrial, commercial, or hi-rel applications, the HARTING PushPull Crimp Contact ( 09465000405) is the perfect choice for your connectivity needs.