09465000406

Heilind Number:HRT09465000406
Manufacturer:HARTING
Manufacturer Number:09465000406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING PushPull, Crimp contact; Copper alloy; Conductor cross-section: 2.5mm²; AWG 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09465000406
Series:PushPull V4
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Tin
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:750 cycle
Wire Size:12 AWG
Contact Design:Machined
Stripping Length:7 mm
SKU:HRT09465000406

Detailed Description

HARTING PushPull Crimp Contact 09465000406 is a reliable solution for secure and efficient electrical connections. Made from durable copper alloy with a conductor cross-section of 2.5mm² (AWG 12), this female contact is designed for crimp termination. Its machined design ensures optimal performance, while nickel and tin plating enhance conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 70°C, it is suited for various environments. Meeting RoHS compliance, this contact is environmentally friendly. Rated for 750 mating cycles, it guarantees long-lasting durability. Suitable for use with 12 AWG wire, it offers easy installation with a 7mm stripping length. Part of the PushPull V4 series, it ensures compatibility and reliability in demanding applications.