09465000408

Heilind Number:HRT09465000408
Manufacturer:HARTING
Manufacturer Number:09465000408
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING PushPull, Crimp contact; Copper alloy; Conductor cross-section: 1mm²; AWG 18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09465000408
Series:PushPull V4
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Tin
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:750 cycle
Wire Size:18 AWG
Contact Design:Machined
Stripping Length:6 mm
SKU:HRT09465000408

Detailed Description

Introducing the HARTING PushPull Crimp Contact, the essential component for reliable and efficient electrical connections. Constructed with durable copper alloy, this female contact ensures secure termination with a conductor cross-section of 1mm² (AWG 18). Its machined design and nickel-tin plating guarantee optimal conductivity and longevity, even in harsh environments. With a wide operating temperature range from -40°C to 70°C, it is suitable for various applications. Meeting RoHS compliance standards, it is also environmentally friendly. Designed for the PushPull V4 series, this contact offers easy and efficient crimp installation, with a stripping length of 6mm for convenience. With a high mating cycle of 750, it guarantees durability and performance. Upgrade your connectivity with the HARTING PushPull Crimp Contact #09465000408.