09468000000

Heilind Number:HRT09468000000
Manufacturer:HARTING
Manufacturer Number:09468000000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HARTING PushPull Power 8-indent crimping tool incl. positioner; Conductor cross-section: 0.08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09468000000
Series:PushPull V4
Wire Size:28 - 12 AWG
Overall Length:211 mm
Tool Operation:Manual
SKU:HRT09468000000

Detailed Description

The HARTING PushPull Power 8-indent crimping tool, SKU 09468000000, is a must-have for efficient and precise wire termination. Designed for use with conductors ranging from 28 to 12 AWG, this manual tool ensures secure crimps every time. Its 8-indent design guarantees a strong connection, while the included positioner aids in proper alignment. With an overall length of 211mm, it offers excellent leverage and control for comfortable operation. Part of the PushPull V4 series, this tool is essential for professionals in industries such as telecommunications, automotive, and industrial manufacturing. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your crimping capabilities with the HARTING PushPull Power 8-indent crimping tool.