| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09470400067 |
| Series: | RJ Industrial® |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Connector A End: | RJ45 |
| Conductor Material: | Copper |
| Data Rate: | 100 Mbit/s, 10 Mbit/s |
| Cable Length: | 0.5 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Diameter Range: | 6.5 mm |
| Jacket Color: | Black |
| Cable Category: | Cat 5 |
| Part Aliases: | |
| SKU: | HRT09470400067 |
09470400067
Specifications
Detailed Description
Introducing the RJ Industrial RJ45 Cat5 Overmolded Cable, designed for reliable Ethernet connectivity in industrial environments. With a cable length of 0.5 meters and a durable Polyvinyl Chloride jacket, this cable is built to withstand harsh conditions. The shielded design and copper conductor material ensure optimal signal integrity, while the 22 AWG wire size supports data rates of up to 100 Mbit/s. Featuring an IP20 rating for dust and moisture protection, and a wide operating temperature range of -40°C to 70°C, this cable is ideal for use in demanding applications. The black jacket color and Cat 5 cable category make it easy to identify and install, while meeting industry standards for performance and reliability. Upgrade your industrial Ethernet network with the RJ Industrial RJ45 Cat5 Overmolded Cable - the perfect solution for rugged connectivity.

