| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09470500048 |
| Series: | RJ Industrial® |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Connector A End: | RJ45 |
| Conductor Material: | Copper |
| Data Rate: | 100 Mbit/s, 10 Mbit/s |
| Cable Length: | 2 m |
| Jacket Material: | Polyurethane |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Diameter Range: | 6.5 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 5 |
| Part Aliases: | |
| SKU: | HRT09470500048 |
09470500048
Specifications
Detailed Description
The RJ Industrial RJ45 Cat5 Overmolded Cable, SKU 09470500048, is a reliable and high-performance solution for industrial Ethernet connectivity. With a maximum operating temperature of 70°C and a minimum of -40°C, this cable is suitable for use in harsh environments. It features an IP20 rating for protection against dust and debris, and its durable polyurethane jacket ensures long-lasting performance. The shielded design and copper conductor material guarantee secure and interference-free data transmission at speeds of up to 100 Mbit/s. Measuring 2 meters in length and with a cable diameter range of 6.5 mm, this Cat 5 cable is perfect for various industrial applications. With its green jacket color and 22 AWG wire size, it is easy to identify and install. Trust in the RJ Industrial RJ45 Cat5 Overmolded Cable for dependable Ethernet connectivity in demanding industrial settings.

