| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09474747017 |
| SKU: | HRT09474747017 |
09474747017
| Heilind Number: | HRT09474747017 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09474747017 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
HARTING's System Cables and Cable Assemblies, featuring the SKU 09474747017, offer a comprehensive solution for industrial and telecommunication connectivity needs. These meticulously assembled cables leverage HARTING's expertise in connectors and system cabling, ensuring reliable performance in harsh environments with IP20, IP65, IP67, and IP68 protection ratings. Ideal for industrial plants, machinery, outdoor telecommunication, energy, and medical engineering applications, these cables meet ISO/IEC 24702 standards and offer specialized profiles for PROFINET and EtherNet/IP in the automation sector. With RJ45 connectivity and a focus on durability, these cables are the perfect choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | HRT-PCN-20190425 - Redesign PUR Cat5e and Cat7. | Download | |||