| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09480222011014 |
| Series: | RJ45 |
| Shielded: | Yes |
| Data Rate: | 100 Mbit/s, 10 Mbit/s |
| IP Rating: | IP67 |
| Wire Size: | 24 AWG |
| Cable Length: | 1.4 m |
| Jacket Color: | Black |
| Cable Category: | Cat 5 |
| Connector A End: | M12 |
| Connector B End: | RJ45 |
| Jacket Material: | Elastomer |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 5x, 6x |
| Cable Diameter Range: | 6.6 mm |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT09480222011014 |
09480222011014
Specifications
Detailed Description
Introducing the M12 D-CODE OVERMOLDED CABLE AS, a high-performance connectivity solution designed for demanding industrial environments. This rugged cable features an IP67 rating, ensuring reliable operation in harsh conditions with a wide temperature range from -40°C to 70°C. With a durable elastomer jacket and copper conductor material, it offers superior durability and signal integrity. The M12 to RJ45 connectors provide seamless compatibility with a range of devices, supporting data rates of up to 100 Mbit/s. Measuring 1.4 meters in length and with a 24 AWG wire size, this Cat 5 cable is ideal for Ethernet applications that require fast and stable connectivity. Whether used in manufacturing, automation, or outdoor installations, the M12 D-CODE OVERMOLDED CABLE AS delivers performance you can rely on.

