09486363765600

Heilind Number:HRT09486363765600
Manufacturer:HARTING
Manufacturer Number:09486363765600
ECAD Model:
3D Model

Description:

RJ INDUSTRIAL RJ45 CAT6A PATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09486363765600
Series:RJ45
Shielded:Yes
Data Rate:100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s
IP Rating:IP20
Wire Size:23 AWG
Cable Length:60 m
Jacket Color:Green
Cable Category:Cat 6a
Connector A End:RJ45
Connector B End:RJ45
Jacket Material:Polyvinyl Chloride
Conductor Material:Copper
Termination Method:IDC
Minimum Bend Radius:4x, 8x
Cable Diameter Range:8.7 mm
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
Part Aliases:
SKU:HRT09486363765600

Detailed Description

Introducing the RJ INDUSTRIAL RJ45 CAT6A PATCH, a high-performance Ethernet cable designed for industrial applications. With IDC termination method, it ensures secure and reliable connections even in harsh environments. Operating efficiently in temperatures ranging from -20°C to 70°C, it is suitable for a wide range of settings. Featuring IP20 rating, it offers protection against solid objects, making it ideal for industrial use. The copper conductor and shielded design guarantee fast and stable data transmission at speeds of 1 Gbit/s, 10 Gbit/s, and more. With a cable length of 60m and a minimum bend radius of 4x to 8x, it provides flexible installation options. The green PVC jacket not only adds durability but also ensures easy identification. Compliant with Cat 6a standards, it is perfect for high-speed Ethernet connectivity in industrial settings. Upgrade your network infrastructure with the RJ INDUSTRIAL RJ45 CAT6A PATCH for seamless and reliable performance.