09574110501202

Heilind Number:HRT09574110501202
Manufacturer:HARTING
Manufacturer Number:09574110501202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PP SFP XS DUST CAP RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09574110501202
Color:Black
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Overall Width:23.4 mm
Overall Height:39.3 mm
IP Rating:IP67
Mating Type:Push-Pull
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09574110501202

Detailed Description

Protect your SFP XS receptacles with these durable dust caps, designed for optimal performance and longevity. Made of high-quality PP material, they ensure a secure fit, safeguarding your ports from dust and debris. With RoHS compliance, you can trust in their environmental sustainability. Perfect for maintaining the integrity of your network connections, these caps are a must-have accessory for any setup.