09580006205

Heilind Number:HRT09580006205
Manufacturer:HARTING
Manufacturer Number:09580006205
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09580006205
Series:UIC
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Contact Resistance:4 mΩ
Mating Cycles:10000 cycle
Wire Size:18 AWG
Contact Design:Machined
Current Rating:10 A
Stripping Length:7.5 mm
Part Aliases:
SKU:HRT09580006205

Detailed Description

Indulge in luxury with our meticulously crafted products that are designed to elevate your everyday experiences. Immerse yourself in a world of sophistication and style with our handpicked selection, where every item tells a story of quality and elegance. Whether you're looking for a thoughtful gift or a special treat for yourself, our carefully curated range offers something for everyone. Explore the artistry and craftsmanship behind each piece, and discover the perfect blend of beauty and functionality. Elevate your lifestyle with our exceptional products; because you deserve nothing but the best.