| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09580006305 |
| Series: | UIC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Resistance: | 4 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 7.5 mm |
| Part Aliases: | |
| SKU: | HRT09580006305 |
09580006305
| Heilind Number: | HRT09580006305 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09580006305 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Indulge in the ultimate relaxation with our luxurious Lavender Bath Salts. Made with premium quality ingredients, these salts are designed to help you unwind and de-stress after a long day. The soothing scent of lavender will envelop your senses, creating a calming atmosphere for a truly pampering experience. Simply add a scoop to your bath water and let the gentle formula work its magic, leaving your skin feeling soft and rejuvenated. Elevate your self-care routine with our Lavender Bath Salts and immerse yourself in tranquility.

