| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09580006605 |
| Series: | UIC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Contact Resistance: | 4 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 7.5 mm |
| Part Aliases: | |
| SKU: | HRT09580006605 |
09580006605
| Heilind Number: | HRT09580006605 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09580006605 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your daily routine with our meticulously crafted product, designed to elevate your experience with its innovative features. This item, belonging to the Products category, seamlessly combines functionality and style. Impeccably designed and expertly made, it promises to be a valuable addition to your collection. Elevate your lifestyle with this exceptional offering.

