09580019901

Heilind Number:HRT09580019901
Manufacturer:HARTING
Manufacturer Number:09580019901
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09580019901
Color:Black
Accessory Type:Cable Gland
IP Rating:IP69K
Thread Size:PG21
Mating Type:Screw
Body Material:Nylon
Clamping Range:12.9 - 18.5 mm
Part Aliases:
SKU:HRT09580019901

Detailed Description

Indulge in the ultimate pampering experience with our luxurious Spa Retreat Set. Immerse yourself in tranquility as you unwind with a selection of premium products designed to rejuvenate your body and soul. From soothing bath salts to aromatic candles, every item in this set is thoughtfully curated to elevate your self-care routine. Treat yourself or a loved one to a spa day at home with this exquisite collection, and let the stresses of the day melt away. Transform your bathroom into a sanctuary of relaxation and embark on a journey of pure bliss with our Spa Retreat Set.