09620005005

Heilind Number:HRT09620005005
Manufacturer:HARTING
Manufacturer Number:09620005005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMC clamp, Size: Pg 16, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09620005005
Accessory Type:Cable Gland
IP Rating:IP68
Thread Size:PG16
Mating Type:Screw
Body Material:Metal
Clamping Range:6.5 - 9.5 mm
Compatible Diameter:3.5 - 8 mm
SKU:HRT09620005005

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals