09620005010

Heilind Number:HRT09620005010
Manufacturer:HARTING
Manufacturer Number:09620005010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMC clamp, Size: Pg 29, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09620005010
IP Rating:IP68
Mating Type:Screw
Thread Size:PG29
Body Material:Metal
Accessory Type:Cable Gland
Clamping Range:20 - 25 mm
Compatible Diameter:15 - 20 mm
SKU:HRT09620005010

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals