09620005011

Heilind Number:HRT09620005011
Manufacturer:HARTING
Manufacturer Number:09620005011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMC clamp, Size: Pg 36, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09620005011
Accessory Type:Cable Gland
IP Rating:IP68
Thread Size:PG36
Mating Type:Screw
Body Material:Metal
Clamping Range:24 - 28 mm
Compatible Diameter:18 - 25.5 mm
SKU:HRT09620005011

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals