09628245425

Heilind Number:HRT09628245425
Manufacturer:HARTING
Manufacturer Number:09628245425
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® EMC/B, Protection cover for bulkhead and cable to cable housing, Metal, With fixing cord; Size: 24 B, Low construction, High construction

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09628245425
Color:Unpainted
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:56 mm
Overall Height:17.2 mm
Overall Length:125.7 mm
IP Rating:IP65
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Aluminum
Finish:Uncoated
Flammability Rating:UL 94V-0
SKU:HRT09628245425

Detailed Description

The Han® EMC/B Protection Cover offers safeguarding for bulkhead and cable to cable housing, constructed from durable metal for long-lasting protection. With a convenient fixing cord included, installation is quick and efficient. Available in Size 24 B, this cover is suitable for both low and high construction setups, providing essential shielding for sensitive components in industrial environments.