09641147212

Heilind Number:HRT09641147212
Manufacturer:HARTING
Manufacturer Number:09641147212
Datasheet:Drawing
ECAD Model:
3D Model

Description:

D-Sub, Filter, Female connector; Wave soldering termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 47 pF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09641147212
SKU:HRT09641147212

Detailed Description

Enhance signal integrity with our D-Sub Filter Female Connector, designed for optimal performance in electronic assemblies. Featuring a wave soldering termination for secure and reliable attachment, this connector is capable of handling a rated current of 7.5A. Constructed with high-quality materials including thermoplastic resin (PCT) and plated steel, it offers durability and longevity in use. The integrated C-filter with 47pF capacitance helps in reducing electromagnetic interference, ensuring smooth and uninterrupted signal transmission. Perfect for applications where signal quality is paramount, this connector is a valuable addition to any electronic setup.