| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09641217210 |
| SKU: | HRT09641217210 |
09641217210
| Heilind Number: | HRT09641217210 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09641217210 |
| Datasheet: | 3D Model (VRML) |
| ECAD Model: |
Description:
D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 47 pF; Contacts: 9
More >>Specifications
Detailed Description
Enhance signal integrity with our D-Sub Filter Male Connector. Featuring a solder cup termination for secure connections, this connector is designed for a rated current of 7.5A, making it ideal for demanding applications. Constructed with durable thermoplastic resin (PCT) and plated steel, it ensures reliability in harsh environments. The C-filter with 47 pF capacitance effectively suppresses noise and interference, while the nine contacts provide ample connectivity options. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your system with this high-performance solution for optimal performance.