09641227210

Heilind Number:HRT09641227210
Manufacturer:HARTING
Manufacturer Number:09641227210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

D-Sub, Filter, Male connector; Wave soldering termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 47 pF; Contacts: 9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09641227210
SKU:HRT09641227210

Detailed Description

Enhance your electronic connections with this high-quality D-Sub Male connector, designed for optimal performance. Featuring a C-filter with 47 pF capacitance, it ensures reliable signal transmission and noise reduction. With a rated current of 7.5A, it meets demanding power requirements. The Wave soldering termination method guarantees secure and efficient assembly. Constructed with durable thermoplastic resin (PCT) and plated steel, this connector offers long-lasting durability. With 9 contacts, it allows for versatile connectivity in various applications. Upgrade your setup with this essential component for seamless data transfer.