09642217210

Heilind Number:HRT09642217210
Manufacturer:HARTING
Manufacturer Number:09642217210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 47 pF; Contacts: 15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09642217210
SKU:HRT09642217210

Detailed Description

Enhance signal integrity with our D-Sub male connector featuring a built-in filter for optimal performance. Designed for seamless solder cup termination, it ensures secure and reliable connections. Rated for a current of 7.5A, this connector is suitable for various applications. Constructed with durable thermoplastic resin (PCT) and plated steel, it guarantees longevity and robustness. The integrated C-filter with 47 pF capacitance effectively suppresses noise and interference. With 15 contacts, it offers ample connectivity options. Upgrade your setup with this high-quality connector for efficient signal transmission.