| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09643117230 |
| SKU: | HRT09643117230 |
09643117230
| Heilind Number: | HRT09643117230 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09643117230 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Filter, Female connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 25
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub Filter Female connector. Designed for seamless integration, it features a solder cup termination, ensuring secure and durable connections. With a rated current of 7.5A, it offers reliable power transmission. Crafted from thermoplastic resin (PCT) and plated steel, it guarantees longevity and stability. The built-in C-filter with 1000 pF capacitance effectively eliminates electromagnetic interference for pristine signal quality. Boasting 25 contacts, it provides ample connectivity options for your applications. Rest assured, it complies with RoHS standards, making it environmentally conscious. Upgrade your setup with this essential component.