| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09643217230 |
| SKU: | HRT09643217230 |
09643217230
| Heilind Number: | HRT09643217230 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09643217230 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 25
More >>Specifications
Detailed Description
This D-Sub male connector features a filter design for enhanced signal quality, with a solder cup termination for secure connections. Rated for a current of 7.5A, it ensures reliable performance. Constructed from durable thermoplastic resin (PCT) and plated steel, it offers both strength and conductivity. The integrated C-filter with 1000 pF capacitance helps reduce noise interference, making it ideal for high-speed data transmission. With 25 contacts, it provides ample connectivity options. Compliant with RoHS regulations, it meets environmental standards without compromising on functionality. A versatile and essential component for electronic applications.