09643217237

Heilind Number:HRT09643217237
Manufacturer:HARTING
Manufacturer Number:09643217237
Datasheet:Drawing
ECAD Model:
3D Model

Description:

D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09643217237
SKU:HRT09643217237

Detailed Description

Enhance your connectivity with this D-Sub Male Connector featuring a built-in filter for optimal signal transmission. With convenient solder cup termination, it ensures secure and reliable connections. Rated for a current of 7.5A, it is designed for high-performance applications. Crafted from durable thermoplastic resin (PCT) and plated steel, this connector guarantees longevity and stability. The included C-filter with 1000 pF capacitance helps minimize electromagnetic interference, maintaining signal integrity. With 25 contacts, it offers ample connectivity options for your needs. Upgrade your setup with this essential component for seamless data transmission.