09644117230

Heilind Number:HRT09644117230
Manufacturer:HARTING
Manufacturer Number:09644117230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

D-Sub, Filter, Female connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09644117230
SKU:HRT09644117230

Detailed Description

Introducing our D-Sub Filter Female Connector, a high-performance solution for your connectivity needs. Featuring a solder cup termination and a durable construction of thermoplastic resin (PCT) and plated steel, this connector ensures reliable operation in various environments. With a rated current of 7.5A, it is suitable for demanding applications. The integrated C-filter with 1000pF capacitance provides effective noise suppression, maintaining signal integrity. Boasting 37 contacts, this connector offers ample connectivity options. Trust in its quality and performance for seamless data transmission.