| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09644217230 |
| SKU: | HRT09644217230 |
09644217230
| Heilind Number: | HRT09644217230 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09644217230 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 37
More >>Specifications
Detailed Description
Introducing our D-Sub Filter Male connector, designed for high-performance connectivity in demanding environments. Featuring a durable solder cup termination and a robust thermoplastic resin (PCT) housing with plated steel components, this connector ensures reliable operation. With a C-filter rated at 1000 pF, it effectively suppresses electromagnetic interference for optimal signal integrity. Boasting 37 contacts, it offers comprehensive connectivity options. Rated for a current of 7.5A, it is suitable for a wide range of applications. Rest assured, this connector is fully RoHS compliant, meeting the highest standards of environmental responsibility. Trust in its quality and performance for your connectivity needs.