| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09661546516 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer, Steel |
| Number of Contacts: | 9 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 250 cycle |
| Current Rating: | 6.5 A |
| Voltage Rating: | 1 kV |
| D-Sub Shell Size: | S1 |
| Part Aliases: | |
| SKU: | HRT09661546516 |
09661546516
Specifications
Detailed Description
Introducing our D-Sub Standard Female Connector, designed for optimal performance in various applications. Featuring press-in termination for easy installation, it ensures a secure and reliable connection. With a rated current of 6.5A, it meets the demands of high-power environments. Constructed with durable LCP and plated steel, it offers longevity and stability. The connector boasts 9 contacts made of copper alloy, guaranteeing efficient signal transmission. Trust in this essential component for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2021 | HRT-OBS-20210224 - End of life. Over the last years the global sales of D-Sub versions with press-in termination has decreased year by year. Thanks to new manufacturing technologies it is possible to use reflow compartible solder versions (THR / SMT) for a lot of applications instead. An additional working step to press in the connectors separately could be cut in order to reduce the overall assembly costs. LTB: 4/30/21 Last delivery: 7/31/21 | Download | |||

