09670019954580

Heilind Number:HRT09670019954580
Manufacturer:HARTING
Manufacturer Number:09670019954580
ECAD Model:
3D Model

Description:

DSUB SCREW-LOCK UNC/M3 13MM IN

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09670019954580
SKU:HRT09670019954580

Detailed Description

Introducing the DSUB SCREW-LOCK UNC/M3 13MM IN, a must-have accessory for secure and reliable connections in your electronic devices. This high-quality screw lock is designed to provide added stability and peace of mind, ensuring that your cables stay firmly in place. With a universal UNC/M3 thread size and a 13mm length, it is compatible with a wide range of devices and applications. Made from durable materials, this screw lock is built to last, even in the most demanding environments. Say goodbye to loose or disconnected cables and experience uninterrupted connectivity with the DSUB SCREW-LOCK UNC/M3 13MM IN.