09670029005

Heilind Number:HRT09670029005
Manufacturer:HARTING
Manufacturer Number:09670029005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

D SUB IP 67 50 POLE FRONT SEAL

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09670029005
SKU:HRT09670029005

Detailed Description

Enhance the durability and reliability of your connections with this D SUB IP 67 50 Pole Front Seal. Designed for optimal performance in demanding environments, this seal ensures secure and watertight connectivity, making it ideal for industrial and outdoor applications. With 50 poles, it offers ample connectivity options while maintaining high standards of protection. Trust in the quality and efficiency of this front seal to safeguard your connections against moisture, dust, and other environmental factors, providing peace of mind in any setting. Upgrade your setup with this essential component for lasting performance.