| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670250443 |
| SKU: | HRT09670250443 |
09670250443
| Heilind Number: | HRT09670250443 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09670250443 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Shell; Size: D-Sub 25; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised
More >>Specifications
Detailed Description
Enhance your connectivity with this D-Sub 25 Shell, featuring convenient short locking screws with a 4-40 UNC thread. Its top entry design ensures easy access, while the durable construction of Thermoplastic and Metallised materials guarantees reliability. With RoHS compliance, you can trust in both its performance and environmental responsibility. Perfect for a wide range of applications, this D-Sub Shell is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09670009924 | DSUB SCREW-LOCK FE UNC/M3 13M M NI | ![]() |
| HARTING 09670150573 | D-Sub, Shell; Size: D-Sub 15; for knurled screws; Side entry; Material (hood/housing): Thermoplastic, RAL 7032 (pebble grey) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | PCN21-008-CNUS - Product change. In calendar year 2019 HARTING has changed some D-Sub hoods. At the outer side of the hoods a 2nd slit was implemented (see picture below). This slit was supposed to be used for a mechanical coding option to be launched in the future. Please be informed, that HARTING will eliminate this 2nd slit. Thanks to this action the overall length of the hoods will be reduced to the former status. | Download | |||


