09675157658

Heilind Number:HRT09675157658
Manufacturer:HARTING
Manufacturer Number:09675157658
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Male connector, With rear plastic mounting plate; Wave soldering termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09675157658
Gender:Male
Housing Material:Brass, Plastic
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Contact Resistance:25 mΩ
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:1.2 kV
D-Sub Shell Size:S2
SKU:HRT09675157658

Detailed Description

Introducing our D-Sub male connector, designed for reliable performance in challenging environments with its IP67 rating. Featuring a convenient rear plastic mounting plate, installation is a breeze. With wave soldering termination, you can trust in secure and efficient connections. This connector is capable of handling a rated current of 5A, making it ideal for a wide range of applications. Trust in its durability and performance for all your connectivity needs.