09675259658

Heilind Number:HRT09675259658
Manufacturer:HARTING
Manufacturer Number:09675259658
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Male connector, With rear plastic mounting plate; Wave soldering termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09675259658
Gender:Male
Housing Material:Brass, Plastic
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Contact Resistance:25 mΩ
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:1.2 kV
D-Sub Shell Size:S3
SKU:HRT09675259658

Detailed Description

Enhance your connectivity with this rugged D-Sub male connector, designed for optimal performance in harsh environments with its IP67 rating. Featuring a convenient rear plastic mounting plate, installation is a breeze. The wave soldering termination ensures secure and reliable connections, while the 5A rated current capacity guarantees efficient power transmission. Upgrade your setup with this durable and high-quality connector.