09676098758

Heilind Number:HRT09676098758
Manufacturer:HARTING
Manufacturer Number:09676098758
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Female connector, With rear metal mounting plate; Wave soldering termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09676098758
Gender:Female
Housing Material:Brass, Plastic
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Contact Resistance:25 mΩ
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:1.2 kV
D-Sub Shell Size:S1
SKU:HRT09676098758

Detailed Description

Enhance your connectivity with this durable D-Sub female connector, featuring an IP67 rating for reliable performance in demanding environments. Equipped with a rear metal mounting plate, it ensures secure installation. The wave soldering termination method guarantees easy and efficient assembly. With a rated current of 5A, this connector is suitable for various applications, making it a versatile and essential component for your connectivity needs.