09676099615

Heilind Number:HRT09676099615
Manufacturer:HARTING
Manufacturer Number:09676099615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Male connector, With rear metal mounting plate; Solder cup termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09676099615
Gender:Male
Housing Material:Brass, Plastic
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Contact Resistance:10 mΩ
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:1.2 kV
D-Sub Shell Size:S1
SKU:HRT09676099615

Detailed Description

Enhance your connectivity with this durable D-Sub male connector featuring an IP67 rating for reliable performance in challenging environments. Designed with a rear metal mounting plate, it offers secure installation. The solder cup termination allows for easy connection, while its 5A rated current ensures efficient power transmission. Perfect for industrial or outdoor applications, this connector guarantees a dependable link for your devices.