09678158715

Heilind Number:HRT09678158715
Manufacturer:HARTING
Manufacturer Number:09678158715
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Female connector, With front metal mounting plate; Solder cup termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09678158715
Gender:Female
Wire Size:20 AWG
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:1.2 kV
Contact Plating:Noble Metal Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Brass, Plastic
Contact Resistance:10 mΩ
Number of Contacts:15
Termination Method:Solder
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:HRT09678158715

Detailed Description

Introducing our IP67-rated D-Sub Female Connector, designed for reliable performance in challenging environments. This connector features a sturdy front metal mounting plate for secure installation, ensuring durability in industrial settings. With solder cup termination, it offers easy and efficient connectivity for your applications. Rated for a maximum current of 5A, it meets demanding power requirements while maintaining signal integrity. Trust this high-quality connector for seamless data transmission in harsh conditions.