09678258715

Heilind Number:HRT09678258715
Manufacturer:HARTING
Manufacturer Number:09678258715
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Female connector, With front metal mounting plate; Solder cup termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09678258715
Gender:Female
Housing Material:Brass, Plastic
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Contact Resistance:10 mΩ
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:1.2 kV
D-Sub Shell Size:S3
SKU:HRT09678258715

Detailed Description

Enhance connectivity in rugged environments with our IP67-rated Female D-Sub connector. Featuring a durable design with a front metal mounting plate, it ensures secure installation. The Solder cup termination method guarantees reliable connections, making it ideal for various applications. With a maximum rated current of 5A, it offers efficient power transmission. Upgrade your connectivity solutions with this high-performance connector.